Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 2-Wire NO, 10 → 58 V dc,

Subtotal (1 unit)*

$148.09

(exc. VAT)

$162.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$148.09

*price indicative

RS Stock No.:
195-1857
Mfr. Part No.:
XS608B1DAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

Length

61.4mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Standards Met

CE, CSA, UL

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Maximum Switching Frequency

3kHz

Reverse Polarity Protection

Yes

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
FR
Inductive Sensor XS6 M8 - L62MM - STAINLESS - SN2.5MM - 12..48VDC - M12

Related links