ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 158-4947
- Mfr. Part No.:
- II5785
- Brand:
- ifm electronic
Subtotal (1 unit)*
$283.39
(exc. GST)
$311.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.39 |
*price indicative
- RS Stock No.:
- 158-4947
- Mfr. Part No.:
- II5785
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 72mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Bronze Plated Brass | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 50 Hz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 72mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Bronze Plated Brass | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 50 Hz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
M8 → M30
M8 x 1 metal thread / switching distance 4 mm (nb)
M12 x 1 metal thread / switching distance 7 mm (nb)
M18 x 1 metal thread / switching distance 12 mm (nb)
M30 x 1.5 metal thread / switching distance 22 mm (nb)
Output function NO
M12 universal connector (4-pin)
M12 x 1 metal thread / switching distance 7 mm (nb)
M18 x 1 metal thread / switching distance 12 mm (nb)
M30 x 1.5 metal thread / switching distance 22 mm (nb)
Output function NO
M12 universal connector (4-pin)
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
