ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$130.06

(exc. GST)

$143.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.06

*price indicative

RS Stock No.:
190-748
Mfr. Part No.:
IIS702
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Series

IIS

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is expertly designed for precision in industrial applications, ensuring reliability and efficiency. With its NPN output function and an impressive sensing range, it excels in factory automation tasks, delivering exceptional performance even in challenging environments. The product highlights an increased sensing range, making it an invaluable asset for various operational needs. Crafted with durable materials and a sturdy threaded housing, it promises longevity and resilience.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links