ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 141-0345
- Distrelec Article No.:
- 301-56-736
- Mfr. Part No.:
- DI5020
- Brand:
- ifm electronic
Subtotal (1 unit)*
$540.97
(exc. GST)
$595.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $540.97 |
*price indicative
- RS Stock No.:
- 141-0345
- Distrelec Article No.:
- 301-56-736
- Mfr. Part No.:
- DI5020
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Housing Material | Polyamide, TPE-U | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | EU, MTTFd Certificate | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65, IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Housing Material Polyamide, TPE-U | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Standards Met EU, MTTFd Certificate | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +80°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 250 mA | ||
IFM DI Series Speed Monitors
Thread type M30 x 1.5 / overall length 81 mm
Set point adjustable by potentiometer; indication by yellow LED (= sensor suppressed) and green LED (= actual value ≥ set point, output is conductive)
Easy installation, problem-free operation
Set point adjustable by potentiometer; indication by yellow LED (= sensor suppressed) and green LED (= actual value ≥ set point, output is conductive)
Easy installation, problem-free operation
Simple, robust solution for monitoring minimum rotation speeds, impulses etc.
The compact speed monitor detects pulses without contact (e.g. from the cams of a shaft or a drive unit) and compares them to the preset value. If the rotation speed is in the acceptable range, the output is conductive.
The compact speed monitor detects pulses without contact (e.g. from the cams of a shaft or a drive unit) and compares them to the preset value. If the rotation speed is in the acceptable range, the output is conductive.
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
