ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 18 → 36 V dc

Subtotal (1 unit)*

$149.87

(exc. GST)

$164.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.87

*price indicative

RS Stock No.:
184-364
Mfr. Part No.:
II5166
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 36 V dc

Length

45mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

125 mA

Series

II

Switching Frequency

300 Hz

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor stands out with its robust design and advanced functionality, ideal for a range of industrial applications. Engineered to deliver precise sensing capabilities, it seamlessly integrates into existing systems while ensuring reliable performance in various environments. With an operating temperature range from -25°C to 80°C, the sensor is suited for both harsh and controlled settings. Its compact M30 threaded design makes installation straightforward, allowing for flush mounting where space is at a premium.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines

Related links