ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 18 → 36 V dc
- RS Stock No.:
- 185-093
- Mfr. Part No.:
- II5191
- Brand:
- ifm electronic
Subtotal (1 unit)*
$175.79
(exc. GST)
$193.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.79 |
*price indicative
- RS Stock No.:
- 185-093
- Mfr. Part No.:
- II5191
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 18 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 125 mA | |
| Switching Frequency | 300 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 18 → 36 V dc | ||
IP Rating IP67 | ||
Length 45mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 125 mA | ||
Switching Frequency 300 Hz | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor, designed for precise detection, offers a robust solution for various automation applications. With its compact threaded design, this product seamlessly integrates into diverse environments, ensuring reliable operation under varying conditions. Engineered to deliver exceptional performance, it boasts a sensing range that caters to both stringent accuracy demands and standard detection tasks. Its advanced electrical design ensures compatibility with a broad range of systems, making it an ideal choice for professionals seeking efficiency and reliability in their automation processes.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
For a precise position detection on machines
Wide operating temperature range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
