ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 595-273
- Mfr. Part No.:
- IY5065
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$149.51
(exc. GST)
$164.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.51 |
*price indicative
- RS Stock No.:
- 595-273
- Mfr. Part No.:
- IY5065
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor designed to deliver reliable and precise sensing capabilities for industrial applications. This NPN sensor provides a normally open output function, making it ideal for detecting metallic objects within a sensing range of 1.5mm. Crafted with a robust threaded housing and engineered for flush mounting, it ensures seamless integration into various systems. With IP 65 and IP 67 protection ratings, this sensor guarantees durability in challenging environments, demonstrating resilience against dust and moisture. Its wide operating voltage range of 10 to 36 DC and efficient current consumption make it versatile for diverse operations, further complemented by features like short-circuit protection and overload protection, ensuring longevity and safety in demanding applications.
NPN output function for reliable detection of metallic objects
Flush mountable design for versatile installation options
Durable stainless steel housing ensuring longevity in harsh conditions
IP 65 and IP 67 ratings protect against dust and moisture ingress
Wide operating voltage range of 10 to 36 DC for flexibility in application
Short circuit and overload protection for enhanced device safety
Supplied with two lock nuts for added mounting security
Flush mountable design for versatile installation options
Durable stainless steel housing ensuring longevity in harsh conditions
IP 65 and IP 67 ratings protect against dust and moisture ingress
Wide operating voltage range of 10 to 36 DC for flexibility in application
Short circuit and overload protection for enhanced device safety
Supplied with two lock nuts for added mounting security
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
