ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 190-227
- Mfr. Part No.:
- IF5546
- Brand:
- ifm electronic
Subtotal (1 unit)*
$180.02
(exc. GST)
$198.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.02 |
*price indicative
- RS Stock No.:
- 190-227
- Mfr. Part No.:
- IF5546
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | IF5 | |
| Switching Frequency | 1.4 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series IF5 | ||
Switching Frequency 1.4 KHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines precision and reliability in a compact design, making it the perfect solution for varied sensing applications. Engineered to withstand harsh conditions, the threaded housing offers robust protection while seamlessly integrating into existing systems. Its exceptional sensing range and advanced electrical design make it a standout choice for automation tasks requiring dependable detection. The unique features ensure high performance, allowing users to experience consistent results in their operational environments. With a focus on adaptability, this sensor is suited for a range of applications across different industries, ensuring that it meets the increasing demands of modern manufacturing without compromise. Your processes deserve the best technology, and this inductive sensor delivers just that, enhancing efficiency and productivity throughout.
Particularly short housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
