ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 554-667
- Distrelec Article No.:
- 304-21-755
- Mfr. Part No.:
- KI5087
- Brand:
- ifm electronic
Subtotal (1 unit)*
$457.35
(exc. GST)
$503.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.35 |
*price indicative
- RS Stock No.:
- 554-667
- Distrelec Article No.:
- 304-21-755
- Mfr. Part No.:
- KI5087
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 90mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 10Hz | |
| Reverse Polarity Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 10 Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 90mm | ||
IP Rating IP65, IP67 | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 10Hz | ||
Reverse Polarity Protection Yes | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 10 Hz | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
The IFM Electronics capacitive proximity sensor has 4-Pin, M12 connector and housing material of stainless steel.
Accessories: 2 lock nuts
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
