ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$335.41

(exc. GST)

$368.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.41

*price indicative

RS Stock No.:
184-793
Mfr. Part No.:
KI5001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Switching Current

250 mA

Series

KI

Switching Frequency

40 Hz

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor provides precise detection in diverse applications with its rugged, threaded housing and a sensing range of 15 mm. Designed for reliability in harsh conditions, it operates effectively across temperatures from -25 to 70°C and includes features like reverse polarity protection. Its robust construction and compliance with rigorous EMC standards ensure longevity and dependable performance, making it ideal for both automated processes and safety applications.

High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring

Related links