Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire 4-20 mA NC, 12 →

N

Subtotal (1 unit)*

$289.64

(exc. GST)

$318.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.64

*price indicative

RS Stock No.:
434-723
Mfr. Part No.:
XS4P12AB120
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Output Function

NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M12 is made of PBT with a length of 50 mm. It has a sensing range (Sn) of 4 mm and operates on 12 to 24 VDC. The sensor includes a 2-meter cable for flexible installation in industrial environments.

CE marking
PBT front material

Related links