Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire 4-20 mA NC, 10 →
- RS Stock No.:
- 434-628
- Mfr. Part No.:
- XS1M18AB120
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$323.26
(exc. GST)
$355.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.26 |
*price indicative
- RS Stock No.:
- 434-628
- Mfr. Part No.:
- XS1M18AB120
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Cable | |
| Cable Length | 53mm | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Cable | ||
Cable Length 53mm | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor with a cylindrical M18 design, offering a 5 mm sensing distance and analogue output for precise detection. Built with a nickel plated brass enclosure, it operates on 12 to 24 V DC and features a 2 meter cable for flexible installation.
REACH compliant
IP67 protection
Flush mountable
RoHS compliant
IP67 protection
Flush mountable
RoHS compliant
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
