Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 2 mm Detection, 2-Wire 4-20 mA NC, 24 V dc

Subtotal (1 unit)*

$275.84

(exc. GST)

$303.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.84

*price indicative

RS Stock No.:
436-124
Mfr. Part No.:
XS1M12AB120
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

2 mm

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Output Function

NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links