Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire 4-20 mA, 12 → 24 V

N

Subtotal (1 unit)*

$323.42

(exc. GST)

$355.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.42

*price indicative

RS Stock No.:
434-735
Mfr. Part No.:
XS4P18AB120M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M18 is made of PBT with a length of 40.6 mm. It has a sensing range (Sn) of 8 mm and operates on 12 to 24 VDC. The sensor features an M12 connector for easy and secure installation in industrial environments.

CE marking
PPS front material

Related links