Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 10 mm Detection, 2-Wire 4-20 mA NC, 24 V dc

N

Subtotal (1 unit)*

$297.89

(exc. GST)

$327.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.89

*price indicative

RS Stock No.:
436-142
Mfr. Part No.:
XS1M30AB120
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links