Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 10 → 58 V dc,

Subtotal (1 unit)*

$137.41

(exc. GST)

$151.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.41

*price indicative

RS Stock No.:
195-1851
Mfr. Part No.:
XS518B1DBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

Length

56.15mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Standards Met

CCC, CE, CSA, UL

Series

OsiSense XS

Switching Frequency

3 kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Maximum Switching Frequency

3kHz

Shielding

Shielded

COO (Country of Origin):
FR
Inductive Sensor XS5 M18 - L62MM - BRASS - SN5MM - 12..48VDC - CABLE 2M

Related links