Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 404-831
- Mfr. Part No.:
- E2A-S12KS04-M1-C1
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$145.76
(exc. GST)
$160.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $145.76 |
| 3 - 4 | $139.92 |
| 5 + | $134.08 |
*price indicative
- RS Stock No.:
- 404-831
- Mfr. Part No.:
- E2A-S12KS04-M1-C1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 48mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit Overload Protection | Yes | |
| Series | E2A | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 48mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Short Circuit Overload Protection Yes | ||
Series E2A | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
RoHS Status: Exempt
E2A Short Body Stainless Steel
PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
