Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$136.62

(exc. GST)

$150.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$136.62
3 +$132.81

*price indicative

RS Stock No.:
404-865
Mfr. Part No.:
E2A-S12LS04-WP-B1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Flush Mount

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2A

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

RoHS Status: Exempt

E2A Standard CENELEC Length Stainless Steel


PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links