Baumer Proximity Rectangular Ultrasonic Sensor, M8, 0 → 1000 mm Detection, 12 → 30 V dc

Subtotal (1 unit)*

$462.91

(exc. GST)

$509.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.91

*price indicative

RS Stock No.:
334-840
Mfr. Part No.:
U300.EA0-GP2J.72N
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Detection Range

0 → 1000 mm

Body Style

Rectangular

Connection Type

32.2 mm

Supply Voltage

12 → 30 V dc

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer ultrasonic through-beam sensor ensures highly reliable object detection using the barrier principle. It enables the acquisition of two independent limit values and is capable of detecting double sheets. With high performance in a compact housing, it is ideal for precise and space-efficient applications.

IP67 rated
Short circuit protection
Reverse polarity protection

Related links