Baumer Proximity Rectangular Ultrasonic Sensor, M8, 0 → 1000 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 334-843
- Mfr. Part No.:
- U300.TA0-ZZZX.72N
- Brand:
- Baumer
Subtotal (1 unit)*
$462.91
(exc. GST)
$509.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.91 |
*price indicative
- RS Stock No.:
- 334-843
- Mfr. Part No.:
- U300.TA0-ZZZX.72N
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 0 → 1000 mm | |
| Body Style | Rectangular | |
| Cable Length | 32.2mm | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 0 → 1000 mm | ||
Body Style Rectangular | ||
Cable Length 32.2mm | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Ultrasonic through-beam sensors provide highly reliable object detection using the barrier principle. They support the acquisition of two independent limit values and enable the detection of double sheets. Designed for high performance in a compact housing, they ensure precise and efficient operation in various applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 500 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 3 → 150 mm Detection, 15 → 30 V
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
