Baumer Proximity Rectangular Ultrasonic Sensor, M8, 40 → 400 mm Detection, 12 → 30 V dc

Subtotal (1 unit)*

$752.60

(exc. GST)

$827.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$752.60

*price indicative

RS Stock No.:
334-848
Mfr. Part No.:
UR18.DA0-UA1B.7BO
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Body Style

Rectangular

Detection Range

40 → 400 mm

Cable Length

42mm

Supply Voltage

12 → 30 V dc

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer ultrasonic distance measuring sensor offers a detection range of 100 to 1000 mm with a voltage output. It features qTeach for simple configuration and an M12 connector for easy integration. Designed for reliability, it operates within a temperature range of -25 to 70°C, making it suitable for various industrial applications.

IP67 rated
Short circuit protection
Reverse polarity protection

Related links