Baumer Proximity Rectangular Ultrasonic Sensor, M8, 3 → 150 mm Detection, 15 → 30 V

Subtotal (1 unit)*

$933.58

(exc. VAT)

$1,026.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$933.58

*price indicative

RS Stock No.:
334-847
Mfr. Part No.:
UNDK 20P6912/S35A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Detection Range

3 → 150 mm

Body Style

Rectangular

Cable Length

48.8mm

Supply Voltage

15 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer ultrasonic proximity sensor operates at a sonic frequency of 290 kHz and features a Teach-in adjustment for easy setup. It includes an alignment aid with a flashing target indication and an LED green output indicator for status monitoring. With a voltage supply range of 12 to 30 VDC and a maximum current consumption of 35 mA, it ensures efficient performance. The sensor has a PNP make function (NO) output circuit, making it ideal for precise proximity detection applications.

IP67 rated
Short circuit protection
Reverse polarity protection

Related links