Banner Ultrasonic Rectangular Ultrasonic Sensor, 50 → 250 mm Detection, PNP/NPN, 12 → 24 V dc

Subtotal (1 unit)*

$871.78

(exc. GST)

$958.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$871.78

*price indicative

RS Stock No.:
294-945
Mfr. Part No.:
Q45UR3BA63C
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Technology

Ultrasonic

Detection Range

50 → 250 mm

Body Style

Rectangular

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Cable

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US
The Banner Ultrasonic Sensor represents cutting-edge technology in proximity detection, designed for precise and efficient measurements in various industrial applications. Featuring remote programming capabilities, this sensor excels in adaptable settings, allowing for bespoke configurations based on individual project requirements. The user-friendly interface is enhanced by the intuitive push-button programming, which ensures convenience during setup and maintenance.

Exceptionally compact design facilitates easy installation in tight spaces
Temperature compensation ensures consistent performance across environments
Simple push button TEACH mode programming simplifies adjustments
Three remote sensor models offer options for diverse installation requirements
Integral cable connection streamlines setup and reduces installation time

Related links