Banner Ultrasonic Rectangular Proximity Sensor, M18, 50 → 500 mm Detection, NPN NO/NC, 12 → 30 V dc
- RS Stock No.:
- 294-564
- Mfr. Part No.:
- QS18UNAQ
- Brand:
- Banner
Subtotal (1 unit)*
$353.86
(exc. GST)
$389.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.86 |
*price indicative
- RS Stock No.:
- 294-564
- Mfr. Part No.:
- QS18UNAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Rectangular | |
| Detection Range | 50 → 500 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Rectangular | ||
Detection Range 50 → 500 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor represents a pioneering advancement in sensing technology, designed for precise range detection in various applications. With fast and easy TEACH-mode programming, this miniature sensor eliminates the need for complex adjustments, making setup straightforward and efficient.
Temperature compensation enhances reliability in variable conditions
Configurable for both normally open and normally closed operation
Fast response time improves detection efficiency
Versatile cable options allow for custom installations
Configurable for both normally open and normally closed operation
Fast response time improves detection efficiency
Versatile cable options allow for custom installations
Related links
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 85 → 264 V ac
