Banner Ultrasonic Rectangular Ultrasonic Sensor, 250 → 3000 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 294-936
- Mfr. Part No.:
- Q45UBB63BCQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,231.73
(exc. GST)
$1,354.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,231.73 |
*price indicative
- RS Stock No.:
- 294-936
- Mfr. Part No.:
- Q45UBB63BCQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 250 → 3000 mm | |
| Body Style | Rectangular | |
| Connection Type | 5 Pin Mini Integral QD | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Technology Ultrasonic | ||
Detection Range 250 → 3000 mm | ||
Body Style Rectangular | ||
Connection Type 5 Pin Mini Integral QD | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
The Banner Long-Range Ultrasonic sensor is specifically designed for precision proximity detection in challenging applications. This device utilises advanced piezoelectric technology to provide reliable sensing capabilities from 250 mm to 3.0 m, making it ideal for various industrial environments.
Robust IP67 construction protects against dust and water ingress
Versatile output configurations enhance integration capabilities with existing systems
Rugged design assures durability in demanding industrial settings
Versatile output configurations enhance integration capabilities with existing systems
Rugged design assures durability in demanding industrial settings
Related links
- Banner Ultrasonic Rectangular Ultrasonic Sensor 15 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor 15 → 24 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
