Banner Ultrasonic Rectangular Proximity Sensor, M18, 50 → 500 mm Detection, PNP NO/NC, 12 → 30 V dc

Subtotal (1 unit)*

$353.86

(exc. GST)

$389.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$353.86

*price indicative

RS Stock No.:
294-568
Mfr. Part No.:
QS18UPAQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

50 → 500 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

2m

Supply Voltage

12 → 30 V dc

COO (Country of Origin):
CN
The Banner Ultrasonic sensor offers a compact and efficient solution for non-contact distance measurement tasks. Designed with innovative TEACH-mode programming, this sensor allows for rapid configuration without the need for complex adjustments, making it ideal for applications requiring swift installation and ease of use.

Fast response time ensures timely detection of targets
Designed to prevent unauthorised adjustment through remote programming capabilities
Wide operating temperature range allows for usage in various conditions

Related links