Banner Ultrasonic Rectangular Ultrasonic Sensor, 250 → 3000 mm Detection 0-10 V, 15 → 24 V dc

Subtotal (1 unit)*

$1,375.63

(exc. GST)

$1,513.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,375.63

*price indicative

RS Stock No.:
294-942
Mfr. Part No.:
Q45ULIU64BCR
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

250 → 3000 mm

Analogue Switching Output Type

0-10 V

Cable Length

2m

Connection Type

Cable

Supply Voltage

15 → 24 V dc

COO (Country of Origin):
US
The Banner Ultrasonic sensor boasts advanced piezoelectric technology, ensuring highly accurate proximity detection from 250 mm to 3.0 m. The device is designed for rigorous applications with a robust, IP67-rated housing, making it ideal for harsh environments. With an intuitive push-button programming feature, users can easily set sensing window limits, streamlining installation and adjustments.

Temperature compensation maintains accuracy across a wide range
Remote TEACHmode programming capability for added convenience
LED indicators provide clear status information at a glance

Related links