Banner Ultrasonic Rectangular Proximity Sensor, M12, 2 → 24 m Detection, NPN/PNP, 12 → 30 V dc
- RS Stock No.:
- 331-106
- Mfr. Part No.:
- QT50R-EU-AFHQ
- Brand:
- Banner
Subtotal (1 unit)*
$2,028.90
(exc. GST)
$2,231.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,028.90 |
*price indicative
- RS Stock No.:
- 331-106
- Mfr. Part No.:
- QT50R-EU-AFHQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 2 → 24 m | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN/PNP | |
| Connection Type | Integral QD | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Detection Range 2 → 24 m | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN/PNP | ||
Connection Type Integral QD | ||
Cable Length 2m | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Radar-based sensor designed for the precise detection of both moving and stationary targets. Featuring cutting-edge FMCW radar technology, this sensor ensures enhanced sensitivity and an extended sensing range, making it ideal for a variety of industrial applications.
Anticipates environmental challenges with resilience to wind rain and temperature changes
Utilises a defined beam pattern to enhance target detection accuracy
Supports multiple international telecom approvals for global compatibility
Utilises a defined beam pattern to enhance target detection accuracy
Supports multiple international telecom approvals for global compatibility
Related links
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
