Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, NPN 4-20 mA, 12 → 24 V dc

Subtotal (1 unit)*

$1,023.74

(exc. GST)

$1,126.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,023.74

*price indicative

RS Stock No.:
294-011
Mfr. Part No.:
T30UINB
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Barrel

Detection Range

2000 mm

Analogue Switching Output Type

4-20 mA

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Cable

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
CN
The Banner Ultrasonic sensor is designed for versatility and reliability in challenging environments. Equipped with both analog and discrete outputs, it allows for seamless programming through an intuitive TEACH-Mode feature. Ideal for applications such as liquid level measurement or box height detection, this sensor offers exceptional performance across various ranges.

Compact design fits seamlessly into confined spaces while retaining functionality
Rated IEC IP67 for protection in harsh environmental conditions
Configurable sensing window limits promote adaptability for various applications

Related links