Banner Ultrasonic Barrel Proximity Sensor, 100 → 1000 mm Detection, PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- RS Stock No.:
- 294-148
- Mfr. Part No.:
- T30UXDA
- Brand:
- Banner
Subtotal (1 unit)*
$763.78
(exc. VAT)
$840.16
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $763.78 |
*price indicative
- RS Stock No.:
- 294-148
- Mfr. Part No.:
- T30UXDA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 100 → 1000 mm | |
| Analogue Switching Output Type | 0-20 mA | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | 4 Pin Integral M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 100 → 1000 mm | ||
Analogue Switching Output Type 0-20 mA | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type 4 Pin Integral M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is designed for versatility and efficiency in various applications. Featuring a user-friendly TEACH-mode configuration, this model simplifies the setup process, eliminating the need for complex adjustments. With a compact design, it ensures easy integration into systems while maintaining performance across a broad operational range, even in challenging environmental conditions.
Clear indicator LEDs provide instant feedback on sensor status and signal strength
Multiple output configurations accommodate various system requirements
Wide sensing range supports diverse application needs across different industries
Multiple output configurations accommodate various system requirements
Wide sensing range supports diverse application needs across different industries
Related links
- Banner Ultrasonic Barrel Proximity Sensor 5 m Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 12 → 30 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
