Inductive Threaded Barrel Inductive Proximity Sensor, M12, 2 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 253-174
- Mfr. Part No.:
- 197771 E57P-12SNC2-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$73.86
(exc. GST)
$81.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.86 |
*price indicative
- RS Stock No.:
- 253-174
- Mfr. Part No.:
- 197771 E57P-12SNC2-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
- COO (Country of Origin):
- MX
The Eaton E57P Performance series proximity switch from Eaton is expertly designed to meet rigorous industrial demands while ensuring exceptional reliability. Built with a durable stainless-steel body, this sensor is engineered for flush mounting and exhibits impressive resistance to dust and high-pressure water, making it ideal for challenging operational environments. With a sensing distance of 2 mm, it delivers precise detection capabilities, enhancing productivity and efficiency in automation applications. This proximity switch accommodates a variety of other specifications including a rated control supply voltage of 10-30V DC and high-speed switching frequencies up to 2000 Hz. Its integration of a yellow LED indicator for status notification ensures seamless operation and maintenance workflows, providing users with clear visibility of its performance.
Manufactured for maximum durability with a stainless-steel enclosure
Designed for flush mounting, ensuring aesthetic and functional integration
Offers reliable performance with a high-degree protection rating
Features an operational current capability that supports various automation needs
Integrates a clear LED status indicator to enhance user awareness
Supports a wide ambient operating temperature range, suitable for various environments
Employs short-circuit protection to safeguard against electrical faults
Compliant with multiple industry certifications for safety and reliability
Provides excellent shock resistance, ensuring longevity in rugged conditions
Delivers high switching frequencies for rapid response in automation applications
Designed for flush mounting, ensuring aesthetic and functional integration
Offers reliable performance with a high-degree protection rating
Features an operational current capability that supports various automation needs
Integrates a clear LED status indicator to enhance user awareness
Supports a wide ambient operating temperature range, suitable for various environments
Employs short-circuit protection to safeguard against electrical faults
Compliant with multiple industry certifications for safety and reliability
Provides excellent shock resistance, ensuring longevity in rugged conditions
Delivers high switching frequencies for rapid response in automation applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
