Inductive Threaded Barrel Proximity Sensor, M30, PNP NC, 48 V

Subtotal (1 unit)*

$77.16

(exc. GST)

$84.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.16

*price indicative

RS Stock No.:
253-165
Mfr. Part No.:
197748 E57G-30SPC10-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

48 V

Length

70.9mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

600 Hz

COO (Country of Origin):
MX
The Eaton proximity switch from The Eaton Moeller series E57G is designed for versatile applications across various environments. Constructed with premium stainless steel, this robust sensor guarantees durability while achieving precise detection. Its compact design features a flush mounting style, enabling integration into tight spaces without compromising functionality. With a degree of protection rated at IP67 and NEMA 1, this device withstands challenging conditions, ensuring operational reliability whether in industrial plants or municipal installations. The switch employs advanced PNP output technology, allowing for quick responses in dynamic processes. Coupled with impressive switching frequency capabilities, this product stands out for those seeking efficient performance in automation.

Constructed with durable stainless steel for enhanced longevity
Designed for flush mounting to fit seamlessly into compact spaces
Offers high reliability with an IP67 degree of protection against dust and moisture
Utilises a PNP output for quick and responsive signal activation
Rated for a wide voltage supply range, providing flexible installation options
Integrated short-circuit protection for added safety during operation
Features a yellow LED indicator for easy monitoring of switch status
Capable of withstanding high ambient temperatures, ensuring performance consistency

Related links