Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP NC, 48 V
- RS Stock No.:
- 250-695
- Mfr. Part No.:
- 197808 E57P-30SPC10-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$92.55
(exc. GST)
$101.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.55 |
*price indicative
- RS Stock No.:
- 250-695
- Mfr. Part No.:
- 197808 E57P-30SPC10-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 70.9mm | |
| Mounting Type | Flush | |
| Switching Current | 300 mA | |
| Shielding | Shielded | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 70.9mm | ||
Mounting Type Flush | ||
Switching Current 300 mA | ||
Shielding Shielded | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.
UL listed
Cylinder enclosure
Cylinder enclosure
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
