Inductive Threaded Barrel Inductive Proximity Sensor, M30, 10 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$77.30

(exc. GST)

$85.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.30

*price indicative

RS Stock No.:
252-436
Mfr. Part No.:
197747 E57G-30SPC10-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton E57G Proximity Switch from Eaton is an exemplary solution designed for versatile applications across various industries. This inductive sensor provides accuracy and reliability, engineered to function seamlessly within any automated setup. With a sleek stainless steel exterior, it is not only durable but also capable of withstanding challenging environmental conditions. Its flush mounting capability allows for easy installation, ensuring minimal disruption to workflows. The Eaton innovative device operates efficiently across a wide voltage range and features advanced capabilities such as short-circuit protection and a yellow LED indicator for operational awareness. The E57G Proximity Switch is the perfect choice for clients seeking a dependable and robust sensor that meets rigorous industrial standards while providing exceptional performance.

Inductive sensing technology for precise operation
Flush mounting design for streamlined integration
Yellow LED indication for enhanced operational visibility
Durable stainless steel construction for longevity
Robust short-circuit protection for added safety
Wide ambient temperature range ensures versatility in various environments
Compatible with 3-wire connections for flexible installation options
Rated for a high switching frequency, promoting efficient processes
IP67 rated for resistance to dust and moisture
Combines compatibility with industrial standards for peace of mind

Related links