Inductive Threaded Barrel Proximity Sensor, M30, PNP NC, 48 V
- RS Stock No.:
- 252-442
- Mfr. Part No.:
- 197764 E57G-30UPC15-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$77.16
(exc. GST)
$84.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.16 |
*price indicative
- RS Stock No.:
- 252-442
- Mfr. Part No.:
- 197764 E57G-30UPC15-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 70.9mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 70.9mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch offers precision and reliability for various automation applications. Designed within the Eaton Moeller E57G general purpose series, it excels in performance with its robust construction and sophisticated technology. Featuring a non-flush mounting, this inductive sensor reliably detects metallic targets across an impressive switching frequency. With a maximum operating temperature of 70°C, it balances challenging environments and compact dimensions deftly. The stainless steel body ensures durability, while the PNP switching output enhances compatibility with numerous control systems. Combining efficiency and cutting-edge functionality, this proximity switch is tailored for professionals seeking a dependable solution in sensing technology.
Robust stainless steel construction for enhanced durability
Optimised for high-performance in harsh environments
Non-flush mounting method offers installation flexibility
Efficient PNP output enhances integration with control systems
Designed for a wide range of industrial applications
Industry-leading protection rating ensures minimal maintenance
Compact dimensions make it suitable for space-restricted areas
Fast switching frequency facilitates rapid operation
Temperature resistance supports reliable performance across varying conditions
Optimised for high-performance in harsh environments
Non-flush mounting method offers installation flexibility
Efficient PNP output enhances integration with control systems
Designed for a wide range of industrial applications
Industry-leading protection rating ensures minimal maintenance
Compact dimensions make it suitable for space-restricted areas
Fast switching frequency facilitates rapid operation
Temperature resistance supports reliable performance across varying conditions
Related links
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
