Inductive Threaded Barrel Inductive Proximity Sensor, M18, 12 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$69.57

(exc. GST)

$76.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.57

*price indicative

RS Stock No.:
253-160
Mfr. Part No.:
197731 E57G-18UPC12-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton proximity switch is designed for the most demanding environments, providing reliable performance for general-purpose applications. Leveraging advanced inductive sensing technology, it offers superior detection capabilities, making it ideal for automation and control systems. With its robust stainless steel construction, the device not only resists harsh conditions but also ensures long-lasting durability. Its quick and easy non-flush mounting design facilitates seamless integration into various setups. Engineered to handle a wide voltage range, it operates efficiently across multiple operating conditions. The yellow LED indicator allows for instant visual feedback, enhancing operational awareness. This proximity switch represents the perfect blend of innovation and reliability for professionals seeking quality and efficiency in their industrial applications.

Robust stainless steel construction ensures durability in tough environments
Designed for non-flush mounting, enabling easy installation in diverse settings
Equipped with a yellow LED for clear status indication of the switching state
High operational current handling capacity makes it versatile for various applications
Wide ambient temperature range supports diverse operating conditions
Supports PNP output type, compatible with a wide array of control systems
IP67 rated degree of protection safeguards against dust and water ingress
Short-circuit protection enhances safety and reliability during operation
Fast switching frequency allows for rapid response in automation processes

Related links