Inductive Threaded Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$69.57

(exc. GST)

$76.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.57

*price indicative

RS Stock No.:
252-702
Mfr. Part No.:
197733 E57G-18UPC8-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton Moeller series E57G proximity switch is engineered for precision and reliability in industrial applications. Designed to operate within a voltage range of 10 to 30 V DC, this inductive sensor is perfect for detecting metallic targets at a distance of up to 8 mm. Housed in robust stainless steel and featuring a degree of protection rated at IP67, it is built to endure harsh environments while ensuring optimal performance. The switch operates using a non-flush mounting method, making it versatile for various installation scenarios. With a switching frequency of 1200 Hz and an operational current rating of 10 A, this sensor guarantees efficient and effective monitoring in diverse applications. A unique yellow LED indicator provides real-time status notifications, making it easier to manage operations seamlessly.

IP67 rating provides effective protection against dust and water ingress
Designed for non-flush mounting, ensuring easy installation in confined spaces
Equipped with a yellow LED for immediate visual feedback on the switching state
Robust construction in stainless steel ensures longevity and durability under tough conditions
Operates efficiently at a wide temperature range from -25 °C to 70 °C
High switching frequency of 1200 Hz enhances response time for fast-paced industrial processes
Short-circuit protection feature ensures safety during operation
Configurable to interface with various standard automation systems and applications

Related links