Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 252-424
- Mfr. Part No.:
- 197715 E57G-18SPC5-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 252-424
- Mfr. Part No.:
- 197715 E57G-18SPC5-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57G embodies precision and reliability for diverse applications. Designed to operate within a voltage range of 10 to 30 V DC, it is suitable for various industrial environments. The switch features a robust stainless steel construction for enhanced durability, making it ideal for flush mounting in limited spaces. With a sensing distance of 5 mm and a PNP output, this device delivers accurate detection of metallic targets. The yellow LED indicator provides clear visual feedback on the switching state, ensuring ease of use. Designed for secure and efficient control, this proximity switch is compliant with industry standards, ensuring optimal performance and safety.
Robust stainless steel construction offers increased durability
Flush mounting capability allows seamless integration into existing setups
Clear yellow LED indicator enables immediate status visualisation
Sensing distance of 5 mm ensures precise detection performance
PNP output supports straightforward connection to automation systems
Operating temperature range from -25 °C to 70 °C allows versatility in harsh environments
IP67 rating guarantees superior protection against dust and moisture ingress
Short-circuit protection enhances the device's reliability and longevity
Shock resistance of 30 g ensures resilience against operational impacts
Compact design optimises space utilisation within confined installations
Flush mounting capability allows seamless integration into existing setups
Clear yellow LED indicator enables immediate status visualisation
Sensing distance of 5 mm ensures precise detection performance
PNP output supports straightforward connection to automation systems
Operating temperature range from -25 °C to 70 °C allows versatility in harsh environments
IP67 rating guarantees superior protection against dust and moisture ingress
Short-circuit protection enhances the device's reliability and longevity
Shock resistance of 30 g ensures resilience against operational impacts
Compact design optimises space utilisation within confined installations
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
