Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 252-723
- Mfr. Part No.:
- 197793 E57P-18SPN5-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$76.42
(exc. GST)
$84.06
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $76.42 |
*price indicative
- RS Stock No.:
- 252-723
- Mfr. Part No.:
- 197793 E57P-18SPN5-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the Moeller series E57P offers exceptional performance in various industrial applications. With its robust stainless steel construction, it ensures durability whilst maintaining reliable operation in demanding environments. The switch operates efficiently at a voltage range of 10 to 48 V DC, allowing for flexibility in integration. Designed for flush mounting, it features a sensing distance of 5 mm, providing precise detection of metallic targets. Its innovative design incorporates short-circuit protection and a yellow LED indicator for easy monitoring of the switching state. This makes the E57P series stand out for users seeking a dependable and effective sensing solution that can withstand harsh conditions.
Durable stainless steel build ensures long-lasting performance
Compatible with a range of voltage inputs for versatile applications
Flush mounting design facilitates seamless installation
Excellent sensing distance caters to a variety of operational needs
Short-circuit protection enhances overall system safety
User-friendly LED indicator allows for easy status checks
Capable of functioning within broad ambient temperature limits
Specifically designed to minimise space without compromising function
Compatible with a range of voltage inputs for versatile applications
Flush mounting design facilitates seamless installation
Excellent sensing distance caters to a variety of operational needs
Short-circuit protection enhances overall system safety
User-friendly LED indicator allows for easy status checks
Capable of functioning within broad ambient temperature limits
Specifically designed to minimise space without compromising function
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
