Inductive Threaded Barrel Inductive Proximity Sensor, M18, 8 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-695
- Mfr. Part No.:
- 197713 E57G-18SNN8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 252-695
- Mfr. Part No.:
- 197713 E57G-18SNN8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57G is engineered for precision and reliability in a variety of industrial settings. Designed to meet the demanding needs of automation, the E57G combines robust construction with advanced sensing technology. With its compact dimensions and stainless-steel casing, it not only assures durability but also provides excellent performance in harsh environments. The switch features a flush mounting design, making it a versatile solution for space-constrained applications. Providing a reliable sensing range, it excels in detecting the presence of metallic targets effectively while ensuring short-circuit protection for enhanced operational safety. This product is certified to global standards, instilling confidence in its performance and safety across diverse applications.
Inductive sensing technology ensures accurate detection
Rated IP67 guarantees outstanding resistance to dust and moisture
Flush mounting design is perfect for space-restricted installations
Status indication via a yellow LED provides clear operational feedback
Robust stainless-steel construction enhances durability in demanding conditions
Short-circuit protection safeguards against potential electrical faults
Wide ambient temperature range supports versatile operational environments
High-quality signalling function aids in efficient system monitoring
Compact dimensions allow for easy integration into various setups
Compliant with multiple certifications assures reliability and safety
Rated IP67 guarantees outstanding resistance to dust and moisture
Flush mounting design is perfect for space-restricted installations
Status indication via a yellow LED provides clear operational feedback
Robust stainless-steel construction enhances durability in demanding conditions
Short-circuit protection safeguards against potential electrical faults
Wide ambient temperature range supports versatile operational environments
High-quality signalling function aids in efficient system monitoring
Compact dimensions allow for easy integration into various setups
Compliant with multiple certifications assures reliability and safety
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
