Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, NPN NC, 48 V

Subtotal (1 unit)*

$81.15

(exc. GST)

$89.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.15

*price indicative

RS Stock No.:
253-032
Mfr. Part No.:
197835 E57PS-18SNC5-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

COO (Country of Origin):
MX
The Eaton E57PS Proximity switch is an outstanding choice for a variety of industrial applications, designed with precision and reliability in mind. This model combines an innovative flush mounting feature with robust stainless steel construction, ensuring that it performs exceptionally in demanding environments. With its ability to operate at voltage ranges from 10 to 48 V DC, this proximity switch delivers consistent and accurate sensing performance. The status-indicating yellow LED enhances user compatibility by providing clear visual feedback on the switching state. Furthermore, it adheres to strict safety and environmental standards, making it suitable for integration into a wide array of systems.

Built with stainless steel for enhanced durability and resistance to corrosion
Supports high operational currents, ensuring dependability under heavy loads
Flush mounting design facilitates easy installation in limited spaces
Equipped with short-circuit protection to safeguard the connected system
Excellent shock resistance of up to 30 g for reliable performance in challenging conditions
Offers a high switching frequency, suitable for rapid application cycles
Meets IP69 rating for water and dust protection, ideal for harsh environments
Voltage type options allow flexibility in various installation scenarios
Features signalling capabilities with its integrated LED indicator for quick status checks

Related links