Inductive Threaded Barrel Inductive Proximity Sensor, M18, 5 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 253-182
- Mfr. Part No.:
- 197791 E57P-18SPC5-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$84.32
(exc. GST)
$92.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.32 |
*price indicative
- RS Stock No.:
- 253-182
- Mfr. Part No.:
- 197791 E57P-18SPC5-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
- COO (Country of Origin):
- MX
The Eaton E57P Proximity switch represents a cutting-edge advancement in sensing technology, designed to meet the rigorous demands of industrial automation. This proximity switch, a part of the E57P Performance series, seamlessly integrates into various applications, ensuring robust performance and dependable operation. With its sleek stainless steel construction, it provides both durability and aesthetic appeal, making it an excellent choice for environments requiring reliability and precision. Additionally, the integration of advanced features like short-circuit protection and a high degree of protection (NEMA 6P, IP69) demonstrates its ability to withstand harsh conditions, making it a highly suitable component for factories, machinery, and automation systems.
Robust stainless steel construction ensures long-lasting durability
Compact design facilitates easy installation in space-constricted areas
Short-circuit protection enhances device safety and longevity
High degree of protection makes the switch ideal for harsh environments
Yellow LED indicator provides clear visual feedback on the switching state
Optimised for flush mounting, ensuring a clean and unobtrusive fit
Operates efficiently within a wide temperature range, catering to diverse operational needs
Offers a reliable response frequency to support fast-paced industrial environments
Designed to deliver high performance with minimal maintenance
Compact design facilitates easy installation in space-constricted areas
Short-circuit protection enhances device safety and longevity
High degree of protection makes the switch ideal for harsh environments
Yellow LED indicator provides clear visual feedback on the switching state
Optimised for flush mounting, ensuring a clean and unobtrusive fit
Operates efficiently within a wide temperature range, catering to diverse operational needs
Offers a reliable response frequency to support fast-paced industrial environments
Designed to deliver high performance with minimal maintenance
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 48 V
