Eaton Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$77.30

(exc. GST)

$85.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.30

*price indicative

RS Stock No.:
252-714
Mfr. Part No.:
197765 E57G-30UPC22-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

Length

67.7mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

200 Hz

Switching Current

100 mA

COO (Country of Origin):
MX
The Eaton moeller series E57G proximity switch is designed for reliable detection in various industrial applications. Packed with advanced features, it offers a robust stainless steel construction, ensuring durability even in challenging environments. With a sensing distance of up to 22 mm, this proximity switch guarantees precise and efficient operation. Operating efficiently within a voltage range of 10 to 30 V DC, it caters to a wide array of control systems. The device's non-flush mounting capability makes it versatile for diverse installations, making it an ideal choice for anyone seeking dependable performance without compromise. Additionally, its compliance with rigorous standards, including IEC/EN and UL certifications, reinforces its credibility for safe utilisation across sectors.

Stainless steel housing provides enhanced protection against harsh conditions
Non-flush mounting design allows for versatile installation options
Complies with IEC/EN and UL certification standards for safety assurance
LED status indication facilitates easy monitoring of operational performance
Short-circuit protection enhances the reliability of the device in dynamic environments
High shock resistance mitigates risk during high-impact activities
Operates effectively in a broad temperature range, from -25 °C to 70 °C
Efficient energy utilisation enhances the overall functionality of automated systems
Sealed to IP67 standards, ensuring protection against dust and water ingress

Related links