Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 48 V

Subtotal (1 unit)*

$76.42

(exc. GST)

$84.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.42

*price indicative

RS Stock No.:
250-952
Mfr. Part No.:
197847 E57PS-18UPC8-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

IP Rating

IP69

Length

65.9mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

1.2 kHz

COO (Country of Origin):
MX
The Eaton state-of-the-art proximity switch, designed for precision and durability, is part of the E57P Performance series. The innovative engineering behind this model ensures reliable operation in demanding environments, making it suitable for a range of industrial applications. Crafted from stainless steel, the switch features a short body design and offers a non-flush mounting option that facilitates installation in tight spaces. With a significant operational temperature range, this product can withstand extreme conditions without compromising performance. The 3-wire configuration enhances versatility, while the status LED provides immediate feedback on switching status. Whether you're looking to integrate into automated systems or enhance safety features, this proximity switch delivers unmatched excellence.

The compact design allows for easy integration into various installations
Manufactured from robust stainless steel for enhanced durability
Offers a wide operational temperature range for versatile applications
Integrated yellow LED indicator for clear status monitoring
Short-circuit protection ensures reliable operation in all conditions
Designed for non-flush mounting, perfect for tight spaces
Meets rigorous safety and environmental standards

Related links