Inductive Threaded Barrel Inductive Proximity Sensor, M18, 12 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$69.57

(exc. GST)

$76.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.57

*price indicative

RS Stock No.:
252-429
Mfr. Part No.:
197727 E57G-18UNN12-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton e57G proximity switch epitomises cutting-edge sensing technology designed to enhance industrial automation. Offering a robust and durable construction in stainless steel, this proximity switch is engineered for reliability in various applications. Its non-flush mounting design ensures seamless installation, while the enhanced sensing capabilities and NPN output facilitate efficient operation. With a rated switching distance of 12 mm and an impressive operational current capacity, this proximity switch ensures optimal performance even in challenging environments. The e57G series is not only compliant with rigorous safety certifications but also geared towards meeting the demands of modern industrial applications, making it an essential addition to any automation system.

Stainless steel construction ensures longevity and resistance to environmental challenges
Designed for non-flush mounting, facilitating versatile installation options
Operational current capability up to 10 A enhances efficiency for various applications
Features a status indication yellow LED for quick operational feedback
Rated to operate effectively in temperatures ranging from -25 °C to 70 °C
Complies with UL standards and certifications, ensuring safety and reliability
Offers short-circuit protection to safeguard against potential damage
IP67 rated degree of protection allows for use in harsh conditions
Switching frequency of 300 Hz enables high-speed operations
The product category within e57G General Purpose series underlines its suitability for diverse applications

Related links