Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.95

*price indicative

RS Stock No.:
252-417
Mfr. Part No.:
197695 E57G-12UNN4-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton E57G Proximity switch from Eaton Moeller series is engineered to deliver precision and reliability in a compact package. Designed for general-purpose applications, this inductive sensor operates seamlessly within a voltage range of 10 to 30 V DC and features a robust stainless steel housing perfect for non-flush mounting in various environments. With a 4 mm sensing distance and a switching frequency of up to 2000 Hz, this device ensures quick and accurate detection of metallic targets. The sensor is equipped with an informative yellow LED indicator for easy status monitoring, making it a favourite in both industrial and commercial settings. Safety and compliance are paramount, as this switch adheres to multiple certifications including UL Listed, IEC/EN, and CSA, ensuring peace of mind for users in diverse applications.

Compact design allows for versatile installation options
Robust stainless steel material enhances durability and longevity
LED indicator provides clear feedback on operational status
Non-flush mounting option simplifies integration into existing systems
Wide operational current range ensures compatibility with various devices
High switching frequency supports dynamic applications for responsive performance
Multiple certifications underscore its reliability and safety in industrial use
Suitable for a broad temperature range, enhancing operational flexibility
NPN output type tailored for efficient signalling
Effective short-circuit protection promotes reliable operations

Related links