ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$136.91

(exc. GST)

$150.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.91

*price indicative

RS Stock No.:
186-036
Mfr. Part No.:
IGS293
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

2 kHz

Series

IGS

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed for precision and reliability in industrial applications. Equipped with advanced sensing technology, it supports a variety of automation tasks, providing enhanced efficiency and accuracy. Built to endure harsh environments, the sensor features a robust threaded housing and exceptional magnetic field immunity, ensuring consistent performance even in challenging conditions. With its compact design, it offers easy installation and integration into existing systems, making it an ideal choice for factory automation. The sensor's gold plated contacts and protective features further enhance durability, making it a trusted solution for various operational needs.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links