Eaton Inductive Barrel Proximity Sensor, M18 NO, 250 V

Subtotal (1 unit)*

$206.87

(exc. GST)

$227.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.87

*price indicative

RS Stock No.:
247-775
Mfr. Part No.:
136008 E57LAL18A2E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

IP Rating

IP67

Length

66mm

Mounting Type

Non-Flush

Switching Current

250 mA

Switching Frequency

20 Hz

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E57 proximity switch represents a pinnacle of engineering designed for precise detection in various industrial applications. Featuring a robust stainless steel construction, this proximity switch ensures durability in challenging environments, making it ideal for both indoor and outdoor use. Its non-flush mounting design allows for easy installation, while its reliable normally open contact operation secures consistent performance. Capable of operating within a wide voltage range of 20 - 250 V AC, and a sensing distance of up to 8 mm, the E57 is engineered to deliver accurate and timely switching actions. This product excels not only in functionality but also in efficiency, suiting a diverse array of applications, from automated machinery to safety systems. With a high degree of protection rated at IP67, it withstands dust and water, allowing for unparalleled reliability in demanding conditions.

Stainless steel encapsulation ensures high durability and resistance to corrosion
Non-flush mounting simplifies installation in tight spaces
Achieves reliable sensing with a maximum distance of 8 mm for effective operation
Handles a broad voltage range, meeting diverse application requirements
High ingress protection rating (IP67) provides assurance against environmental factors
Status indication with a red LED enhances user awareness of switching states
Designed for high shock resistance, safeguarding the unit in dynamic environments
Certified with multiple industry standards, guaranteeing product quality and safety

Related links