Eaton Inductive Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-793
- Mfr. Part No.:
- 136159 E57SBL18A4SA
- Brand:
- Eaton
Subtotal (1 unit)*
$149.61
(exc. GST)
$164.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.61 |
*price indicative
- RS Stock No.:
- 247-793
- Mfr. Part No.:
- 136159 E57SBL18A4SA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 69mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Premium+ Short-Series proximity switch from Eaton is engineered for precision and reliability in industrial applications. This sophisticated inductive sensor is optimised for sensing metallic targets at a maximum switching distance of 5 mm, ensuring accurate detection in various environments. Designed with durability in mind, it features a sleek stainless-steel housing that not only offers protection but also withstands harsh conditions, making it suitable for both indoor and outdoor use. The product seamlessly integrates into any installation with a plug-in connection type and maintains high efficiency, boasting an ambient operating temperature range of -25 °C to 70 °C. This advanced switch is ideal for applications requiring dependable performance and safety certifications, ensuring compliance with various industry standards.
Constructed from robust stainless steel for enhanced durability
Designed for reliable sensing of metallic objects
Achieves a flush mounting configuration for easy integration
Offers a comprehensive degree of protection rated at IP67
Features a red LED indicator for clear status feedback
Compatible with a wide range of operating voltages up to 250 V
Utilises a two-wire connection for simplified wiring solutions
Delivers excellent shock resistance capabilities
Allows for a flexible operating temperature range
Provides compliance with key safety certifications such as UL and CSA
Designed for reliable sensing of metallic objects
Achieves a flush mounting configuration for easy integration
Offers a comprehensive degree of protection rated at IP67
Features a red LED indicator for clear status feedback
Compatible with a wide range of operating voltages up to 250 V
Utilises a two-wire connection for simplified wiring solutions
Delivers excellent shock resistance capabilities
Allows for a flexible operating temperature range
Provides compliance with key safety certifications such as UL and CSA
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
