Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NC, 20 V

Subtotal (1 unit)*

$237.23

(exc. GST)

$260.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.23

*price indicative

RS Stock No.:
247-697
Mfr. Part No.:
134803 E53KBL30A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

20 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Current

300 mA

Shielding

Shielded

Switching Frequency

15 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor boasts advanced sensing technology designed to enhance operational efficiency in various industrial applications. Engineered for precision, this switch provides reliable performance in detecting non metallic objects up to a distance of 20mm, making it an ideal solution for diverse automation tasks. Its robust plastic enclosure and IP65 rating ensure durability, safeguarding it against dust and water ingress, thus extending its operational lifespan.

Programmable switching distances enhance its versatility for various applications
Utilises a robust plastic enclosure for improved durability and longevity
Equipped with a status indication LED for clear operational feedback
Supports both AC and DC supply voltages for wider compatibility
Optimised for flush mounting streamlining installation and reducing setup time
Operates effectively across a broad temperature range accommodating diverse conditions

Related links